HDTF-3-06-S-RA-HS-100

Samtec
200-HDTF-306SRAHS100
HDTF-3-06-S-RA-HS-100

Herst.:

Beschreibung:
High-Speed- / Modulare Steckverbinder XCede(R) HD 1.80 mm High-Density Backplane Right-Angle Receptacle
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
6 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 12.60 CHF 12.60
CHF 11.86 CHF 118.60
CHF 10.63 CHF 265.75
CHF 9.90 CHF 415.80
CHF 9.19 CHF 771.96
CHF 8.35 CHF 4’208.40

Produktattribut Attributwert Attribut auswählen
Samtec
Produktkategorie: High-Speed- / Modulare Steckverbinder
RoHS:  
Receptacles
6 Row
1.8 mm
Solder Pin
Gold
HDTF
Tray
Marke: Samtec
Kontaktmaterial: Copper Alloy
Gehäusefarbe: Black
Gehäusematerial: Liquid Crystal Polymer (LCP)
Maximale Betriebstemperatur: + 105 C
Minimale Betriebstemperatur: - 40 C
Montagewinkel: Right Angle
Produkt-Typ: High Speed / Modular Connectors
Verpackung ab Werk: 42
Unterkategorie: Backplane Connectors
Handelsname: XCede
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
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
XCede® HD HDTF Right-Angle Backplane Receptacles

Samtec XCede® HD HDTF Right-Angle 1.8mm Backplane Receptacles feature a 1.8mm column pitch, 84 differential pairs per inch, and a modular design for application flexibility. These Samtec receptacles are available in 3-, 4-, and 6-pair designs with 4, 6, or 8 columns. The HDTF backplane receptacles are built with liquid crystal polymer (LCP) housing and copper alloy contact material. These receptacles are RoHS compliant and operate at -40°C to +105°C temperature range. XCede HD HDTF backplane receptacles mate with the XCede HD HDTM vertical backplane headers.

XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options.