HDTM-3-08-1-S-VT-1-2

Samtec
200-HDTM3081SVT12
HDTM-3-08-1-S-VT-1-2

Herst.:

Beschreibung:
High-Speed- / Modulare Steckverbinder XCede(R) HD 1.80 mm High-Density Backplane Vertical Header

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 37

Lagerbestand:
37 sofort lieferbar
Lieferzeit ab Hersteller:
1 Woche Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 7.80 CHF 7.80
CHF 7.03 CHF 70.30
CHF 6.26 CHF 156.50
CHF 5.19 CHF 280.26
CHF 4.72 CHF 509.76

Produktattribut Attributwert Attribut auswählen
Samtec
Produktkategorie: High-Speed- / Modulare Steckverbinder
RoHS:  
HDTM
Tray
Marke: Samtec
Produkt-Typ: High Speed / Modular Connectors
Verpackung ab Werk: 54
Unterkategorie: Backplane Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
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
XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options. 

XCede® HD HDTM 1.8mm Vertical Backplane Headers

Samtec XCede® HD HDTM 1.8mm Vertical Backplane Headers feature a 1.8mm column pitch, keying, guidance, and up to 3mm contact wipe on signal pins. These headers consist of three levels of sequencing that enable hot-plugging and are available in 3-, 4-, and 6-pair designs with 4, 6, or 8 columns. Samtech HDTM headers are designed using liquid crystal polymer (LCP) housing material and phosphor bronze contact material. These RoHS-compliant headers operate at -40°C to +105°C temperature range. The XCede HD HDTM vertical backplane headers mate with the XCede HD HDTF right-angle backplane receptacles.