3-156-314

Schurter
693-3-156-314
3-156-314

Herst.:

Beschreibung:
Fahrzeugsicherungen ALO53 Width: 38, Length: 53, Housing material: Melamine, Mounting: Bolt-on A, Rated voltage: 500VDC, Rated current: 350A, Fusecharacteristic: fast, Version: 00

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
13 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 72   Vielfache: 3
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 29.42 CHF 2’118.24
CHF 27.59 CHF 2’814.18
CHF 25.75 CHF 6’489.00
501 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Schurter
Produktkategorie: Fahrzeugsicherungen
RoHS:  
EV Fuse
350 A
500 VDC
20 kA
Bolt Down
Bolt Down
Fast Blow
- 40 C
+ 125 C
ALO
Marke: Schurter
Durchmesser: 37 mm
Länge: 53 mm
Verpackung ab Werk: 3
Unterkategorie: Fuses
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
ALO Series Automotive EV Fuses

Schurter ALO Series Automotive EV Fuses are high-performance, high‑voltage, and high‑current EV fuses that are designed for electric and hybrid vehicle power electronics. These compact fuses are available in two main housing constructions, including ceramic tube and resin-filled tube. The ceramic versions provide enhanced thermal and mechanical robustness, while resin types support compact designs and cost‑optimized solutions. The ALO EV fuses feature high safety and reliability, as well as mechanical vibration and shock resistance. These ALO fuses are specifically developed for high-voltage electric vehicle applications and cover voltages up to 1000VDC and currents up to 900A. Typical applications for the ALO series include Power Distribution Unit (PDUs), Battery Disconnect Units (BDUs), all-in-one controllers, 2-in-1 electric drives, and Battery Management Systems (BMS).