SIT8008AI-81-33S-80.000000Y

SiTime
788-SIT8008AI8133S80
SIT8008AI-81-33S-80.000000Y

Herst.:

Beschreibung:
Clock-Standardoszillatoren 7050, 20ppm, 3.3V, 80 MHz, ST, Default, 1K pcs T&R 12/16mm

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
0

Sie können dieses Produkt immer noch nachbestellen.

Auf Bestellung:
2’000
erwartet ab 22.07.2026
Lieferzeit ab Hersteller:
14
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.29 CHF 1.29
CHF 1.12 CHF 11.20
CHF 1.06 CHF 26.50
CHF 0.959 CHF 95.90
CHF 0.912 CHF 228.00
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
CHF 0.768 CHF 768.00
5’000 Kostenvoranschlag

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
SiTime
Produktkategorie: Clock-Standardoszillatoren
RoHS:  
SiT8008
Reel
Cut Tape
Marke: SiTime
Verpackung ab Werk: 1000
Unterkategorie: Oscillators
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
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
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
SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.