UTS6128S

Souriau
649-UTS6128S
UTS6128S

Herst.:

Beschreibung:
Standard-Rundsteckverbinder UTS,PLUG
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
17 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 12.72 CHF 12.72
CHF 11.03 CHF 110.30
CHF 10.45 CHF 209.00
CHF 10.30 CHF 515.00
CHF 9.15 CHF 915.00
CHF 8.57 CHF 1’714.00
CHF 8.30 CHF 4’150.00
CHF 7.87 CHF 7’870.00

Produktattribut Attributwert Attribut auswählen
Souriau
Produktkategorie: Standard-Rundsteckverbinder
RoHS:  
Plugs
8 Position
Without Socket Contacts
12
Crimp
Plastic
IP68, IP69K
UTS
Marke: Souriau
Kabeldurchmesser: 10 mm
Gehäuse-Anschlussart: Male
Kopplungsstil: Bayonet
Montagewinkel: Straight
Produkt-Typ: Standard Circular Connector
Verpackung ab Werk: 100
Unterkategorie: Circular Connectors
Handelsname: Trim Trio
Artikel # Aliases: UTS6128S
Gewicht pro Stück: 15.650 g
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
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Frankreich
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Trim Trio UTS Connectors

Souriau Trim Trio UTS Connectors feature a rapid and secure locking system. The connectors are available in 4 shell sizes with up to 32 positions and are available with different contact styles in size 16 and size 20. Other features include extreme environmental sealing performances and easy visual identification. UTS connectors are suitable for a wide range of industrial applications.