COM-15200

SparkFun
474-COM-15200
COM-15200

Herst.:

Beschreibung:
Entwicklungstools für LED-Leuchten Do not look into the light. You know you want to but boy will you be sorry. 1W per channel RGB High Power LEDs in one aluminum backed package. These LEDs will blow you away. Light them up then put a coffee cup over the LED to keep your eyes from se

Auf Lager: 14

Lagerbestand:
14
sofort lieferbar
Auf Bestellung:
17
erwartet ab 14.09.2026
Lieferzeit ab Hersteller:
15
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 5.72 CHF 5.72

Produktattribut Attributwert Attribut auswählen
SparkFun Electronics
Produktkategorie: Entwicklungstools für LED-Leuchten
RoHS:  
Evaluation Modules
2.2 V to 3.8 V
Marke: SparkFun
Maximale Betriebstemperatur: + 50 C
Minimale Betriebstemperatur: - 30 C
Produkt-Typ: LED Lighting Development Tools
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Gewicht pro Stück: 6.489 g
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
8539510000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
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
31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.