DEV-16526

SparkFun
474-DEV-16526
DEV-16526

Herst.:

Beschreibung:
Programmierbare logische IC-Entwicklungstools If you are not needing a lot of power to start your FPGA adventure or are looking for a more economical option the Alchitry Cu FPGA Development Board might be the perfect option for you! The Alchitry Cu is a "lighter" FPGA version than the Alchitry

Auf Lager: 10

Lagerbestand:
10 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 44.89 CHF 44.89

Produktattribut Attributwert Attribut auswählen
SparkFun Electronics
Produktkategorie: Programmierbare logische IC-Entwicklungstools
RoHS: N
Development Boards
FPGA
iCE40HX8K
Marke: SparkFun
Abmessungen: 65 mm x 45 mm
Schnittstellen-Typ: USB
Betriebsversorgungsspannung: 5 V
Produkt-Typ: Programmable Logic IC Development Tools
Verpackung ab Werk: 1
Unterkategorie: Development Tools
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
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.b.1.a
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Alchitry Cu (Copper) FPGA Development Board

SparkFun Alchitry Cu (Copper) FPGA Development Board features the Lattice iCE40 HX FPGA with 7680 logic cells. Field-Programmable Gate Arrays boards are an advanced development tool for engineers and hobbyists. The copper version is lighter than the Alchitry Au (Gold). Alchitry Cu is supported by the open-source tool chain Project IceStorm. The Cu possesses 79 I/O pins with eight general-purpose LEDs, a 100MHz onboard clock that can be manipulated internally by the FPGA, a USB-C connector to configure and power the board, and a USB-to-serial interface for data transfer. The Alchitry Cu is also able to expand its own hardware capabilities by adding prototyping spaces, buttons, LEDs, and more.