N6PATCH1GR

StarTech
16-N6PATCH1GR
N6PATCH1GR

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel 1 ft Gray Snagless Category 6 Patch Cable

Lebenszyklus:
Neu bei Mouser

Produktattribut Attributwert Attribut auswählen
StarTech
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
RoHS:  
304.8 mm (12 in)
Gray
Bulk
Marke: StarTech
Produkt-Typ: Ethernet Cables / Networking Cables
Serie: Cat 6 Cable
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
Gewicht pro Stück: 22 g
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
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
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
Ethernet & Networking Cables

StarTech Ethernet and Networking Cables support structured cabling, patching, and network infrastructure across Cat5e, Cat6, Cat6a, and Cat8 standards. These cables provide standard, slim, ultra-slim, multipack, LSZH, PVC, TPE, and outdoor-rated options. The Ethernet and networking cable lengths range from short 6-inch (15cm) patch cables to extended runs of up to 200ft (60.96m), depending on the model. Bulk cable options of up to 1000ft (304.8m) are also available for custom installations. These cables are available in multiple cable lengths, colors, shielding types, boot designs, and jacket ratings to support high-density racks, network closets, workstations, and distributed installations. Typical applications include data center, industrial Ethernet, network closet patching, outdoor or low-smoke installation environments, and structured cabling for offices, commercial buildings, and distributed sites.

Auf Lager: 51

Lagerbestand:
51 sofort lieferbar
Lieferzeit ab Hersteller:
2 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 3.76 CHF 3.76
CHF 3.19 CHF 31.90
CHF 3.00 CHF 75.00
CHF 2.85 CHF 142.50
CHF 2.71 CHF 271.00
CHF 2.55 CHF 637.50
CHF 2.42 CHF 1’210.00
CHF 2.31 CHF 2’310.00
CHF 2.16 CHF 5’400.00