N6PATCH30PL

StarTech
16-N6PATCH30PL
N6PATCH30PL

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel 30 ft Purple Snagless UTP Cat6 Patch Cable

Lebenszyklus:
Neu bei Mouser

Produktattribut Attributwert Attribut auswählen
StarTech
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
RoHS:  
9.144 m (30 ft)
Bulk
Marke: StarTech
Produkt-Typ: Ethernet Cables / Networking Cables
Serie: Cat 6 Cable
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
Gewicht pro Stück: 386 g
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
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
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
Ethernet & Networking Cables

StarTech Ethernet and Networking Cables support structured cabling, patching, and network infrastructure across Cat5e, Cat6, Cat6a, and Cat8 standards. These cables provide standard, slim, ultra-slim, multipack, LSZH, PVC, TPE, and outdoor-rated options. The Ethernet and networking cable lengths range from short 6-inch (15cm) patch cables to extended runs of up to 200ft (60.96m), depending on the model. Bulk cable options of up to 1000ft (304.8m) are also available for custom installations. These cables are available in multiple cable lengths, colors, shielding types, boot designs, and jacket ratings to support high-density racks, network closets, workstations, and distributed installations. Typical applications include data center, industrial Ethernet, network closet patching, outdoor or low-smoke installation environments, and structured cabling for offices, commercial buildings, and distributed sites.

Auf Lager: 8

Lagerbestand:
8 sofort lieferbar
Lieferzeit ab Hersteller:
4 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 17.79 CHF 17.79
CHF 15.12 CHF 151.20
CHF 14.17 CHF 354.25
CHF 13.49 CHF 674.50
CHF 12.85 CHF 1’285.00
CHF 12.05 CHF 3’012.50
CHF 11.48 CHF 5’740.00