RXGETSFPST

StarTech
16-RXGETSFPST
RXGETSFPST

Herst.:

Beschreibung:
Glasfaser-Transceiver Juniper RX-GET-SFP Comp SFP Copper Module - 1000Base-T - Lifetime Warranty

Lebenszyklus:
Neu bei Mouser
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Produktattribut Attributwert Attribut auswählen
StarTech
Produktkategorie: Glasfaser-Transceiver
RoHS:  
Marke: StarTech
Verpackung: Bulk
Produkt-Typ: Fiber Optic Transmitters, Receivers, Transceivers
Verpackung ab Werk: 1
Unterkategorie: Fiber Optic
Gewicht pro Stück: 72 g
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
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
Fiber Optic Transmitters/Receivers & Transceivers

StarTech Fiber Optic Transmitters, Receivers, and Transceivers provide high-speed network connectivity for switches, routers, and network infrastructure. These devices feature SFP, SFP+, and QSFP solutions that support copper and fiber connections. The fiber optic modules are available for single-mode and multimode fiber, with support for a wide range of data rates, transmission distances, and wavelengths. These devices operate at network speeds ranging from 100Mbps to 100Gbps and beyond (model-dependent). The fiber optic modules are compatible with major networking brands, including Cisco, HPE, Juniper, Dell, and others. These devices are compliant with MSA modules for broad interoperability and TAA models available for government and regulated environments. Typical applications include data center and enterprise network infrastructure, switch-to-switch and switch-to-server connectivity, and long-distance fiber links between buildings or sites.

Verfügbarkeit

Lagerbestand:
197 Kann in 20 Tagen versandt werden
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 34.12 CHF 34.12
CHF 28.31 CHF 283.10
CHF 28.14 CHF 703.50
CHF 27.88 CHF 1’394.00
CHF 24.72 CHF 2’472.00
CHF 24.24 CHF 6’060.00
1’000 Kostenvoranschlag