LA001-018B81DY

Sunon
369-LA001018B81DY
LA001-018B81DY

Herst.:

Beschreibung:
LED-Kühlkörper und thermische Substrate LED Fansink, Cooling Module, 86x30.4mm Round, 5VDC, 0.26W, 17.3dBA, Vapo, Black
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
28 Wochen Geschätzte Produktionszeit des Werks.
Lange Lieferzeit für dieses Produkt.
Minimum: 200   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 10.24 CHF 2’048.00

Produktattribut Attributwert Attribut auswählen
Sunon
Produktkategorie: LED-Kühlkörper und thermische Substrate
RoHS:  
86 mm
Fansink
Marke: Sunon
Produkt: Fansinks
Produkt-Typ: LED Heat Sinks
Serie: LA
Verpackung ab Werk: 1
Unterkategorie: Heat Sinks
Breite: 86 mm
Gewicht pro Stück: 112 g
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
8414599050
CAHTS:
8414590091
USHTS:
8541900080
TARIC:
8541900000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

LED Cooling Solutions

Sunon LED Cooling Solutions are cooling modules for LED light engine manufacturers. Sunon Cooling Solutions make it easy for users to select or design the thermal solution parts needed for their electrical products. Sunon fans (cooling, dustproof, and waterproof), blowers, and coolers are used in a wide range of industries and applications. These solutions are ideal for food and beverage, telecom/server, medical, stage lighting, 3D printing, thin blowers, power tools, cold plates, and more.

EV Charger Solutions

Sunon EV Charger Solutions are a part of the renewable energy market and include AC fans, DC fans, heat sinks, EC fans, and blowers. With the energy transition to green, low-carbon growing in the market, carbon reduction has become heavily encouraged in EV use. EV charging stations consist of multiple battery modules and a highly complex structure; a well-designed thermal solution with a spoiling function is needed to enhance the charging efficiency and the safety of the fast charging operation. Sunon EV Charger Solutions are available in various sizes and with various protection ratings, ensuring an ideal product for any project.