KRL3216-M-R013-F-T1

Susumu
754-KRL3216MR013FT1
KRL3216-M-R013-F-T1

Herst.:

Beschreibung:
Strommesswiderstände - SMD Current Sense Resistors 1206 1W 1%
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
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
CHF 0.793 CHF 0.79
CHF 0.483 CHF 4.83
CHF 0.392 CHF 9.80
CHF 0.281 CHF 28.10
CHF 0.245 CHF 61.25
CHF 0.24 CHF 120.00
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
CHF 0.204 CHF 204.00
CHF 0.173 CHF 865.00
CHF 0.161 CHF 1’610.00
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von CHF 7.00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Susumu
Produktkategorie: Strommesswiderstände - SMD
RoHS:  
Reel
Cut Tape
MouseReel
KRL
0612 (Reversed)
1632 (Reversed)
2 Terminal
Anwendung: Current Sense
Marke: Susumu
Montageart: PCB Mount
Anzahl der Anschlüsse: 2 Terminal
Produkt-Typ: Current Sense Resistors
Verpackung ab Werk: 1000
Unterkategorie: Resistors
Gewicht pro Stück: 501.649 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Japan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.