KRL6432D-C-R007-F-T5

Susumu
754-KRL6432DCR007FT5
KRL6432D-C-R007-F-T5

Herst.:

Beschreibung:
Strommesswiderstände - SMD Current Sensing Resistors 2512(Long Side 1225) 3.0W 0.007 ohm 1% 50ppm, AEC Q200 Qualified
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 5000   Vielfache: 5000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 5000)
CHF 0.228 CHF 1’140.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Susumu
Produktkategorie: Strommesswiderstände - SMD
RoHS:  
Reel
KRL
1225 (Reversed)
3263 (Reversed)
2 Terminal
AEC-Q200
Anwendung: Current Sense
Marke: Susumu
Montageart: PCB Mount
Anzahl der Anschlüsse: 2 Terminal
Produkt-Typ: Current Sense Resistors
Verpackung ab Werk: 5000
Unterkategorie: Resistors
Gewicht pro Stück: 1.533 g
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Japan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.