AAA5FWZ

Switchcraft
502-AAA5FWZ
AAA5FWZ

Herst.:

Beschreibung:
XLR-Anschlüsse 5Pin, 14 AWG Female XLR Connector
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
6 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 100   Vielfache: 100
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 9.65 CHF 965.00
CHF 9.01 CHF 1’802.00
CHF 8.81 CHF 4’405.00
CHF 8.36 CHF 8’360.00

Produktattribut Attributwert Attribut auswählen
Switchcraft
Produktkategorie: XLR-Anschlüsse
RoHS:  
Female XLR Connector
Standard XLR
5 Position
Female
Solder Cup
Cable Mount
Silver
Straight
AAA
Marke: Switchcraft
Farbe: White
Kontaktmaterial: Copper
Nennstrom: 15 A
Verpackung: Bulk
Produkt-Typ: XLR Connectors
Gehäusebeschichtung: Nickel
Verpackung ab Werk: 100
Unterkategorie: Audio & Video Connectors
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
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Korea, Republik von
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

White XLR & White Tini-QG® Mini XLR Connectors

Switchcraft White XLR and White Tini-QG® Mini XLR Connectors come in a vast range of contact configurations and are available with gold or silver-platedcontacts. Applications for Switchcraft White XLR and White Tini-QG include stage or architectural lighting, 3-, 4-, and 5-pin DMX connectors, audio applications, and color-coding studio connections.

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.