EN2P6M26P

Switchcraft
502-EN2P6M26P
EN2P6M26P

Herst.:

Beschreibung:
Standard-Rundsteckverbinder 6#26 MALE PCB PANEL
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
CHF 11.71 CHF 11.71
CHF 9.96 CHF 99.60
CHF 9.33 CHF 186.60
CHF 8.89 CHF 444.50
CHF 8.35 CHF 835.00
CHF 7.83 CHF 1’566.00
CHF 7.51 CHF 3’755.00
CHF 7.40 CHF 7’400.00

Produktattribut Attributwert Attribut auswählen
Switchcraft
Produktkategorie: Standard-Rundsteckverbinder
RoHS:  
Connectors
6 Position
Pin (Male)
26
Panel
Crimp
Gold
Thermoplastic (TP)
10.9 mm
18.2 mm
IP69K
EN2
Marke: Switchcraft
Produkt-Typ: Standard Circular Connector
Verpackung ab Werk: 100
Unterkategorie: Circular Connectors
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

EN2® Weathertight Connectors

Switchcraft EN2® Weathertight Connectors are sealed to IP68 NEMA 250 (6P), making them ideal for harsh environments. These connectors feature a patented grommet- and O-ring-free design, and copper alloy-plated contacts with thermoplastic housing. Switchcraft EN2 Weathertight Connectors are available with a standard or winged coupling ring as well as solder, crimp, or PC contact options. Ideal applications include marine, military, industrial, transportation, and more.