EN3P6FRAPCBW

Switchcraft
502-EN3P6FRAPCBW
EN3P6FRAPCBW

Herst.:

Beschreibung:
Standard-Rundsteckverbinder FEML 6 PIN RA PCB WIDE IP68

Lebenszyklus:
Sonderbestellung ab Werk:
Holen Sie ein Angebot ein, um den aktuellen Preis, die Durchlaufzeit und die Bestellanforderungen des Herstellers zu bestätigen.
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
Minimum: 100   Vielfache: 100
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 19.09 CHF 1’909.00
CHF 18.43 CHF 3’686.00
CHF 18.10 CHF 9’050.00
1’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Switchcraft
Produktkategorie: Standard-Rundsteckverbinder
Connectors
6 Position
Socket (Female)
Panel
Gold
Thermoplastic (TP)
15.5 mm
20.6 mm
IP68
EN3
Marke: Switchcraft
Nennstrom: 4 A
Produkt-Typ: Standard Circular Connector
Verpackung ab Werk: 100
Unterkategorie: Circular Connectors
Handelsname: EN3
Gewicht pro Stück: 21.772 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

EN3 26AWG Circular Connectors

Switchcraft EN3™ 26AWG Circular Connectors are harsh environment connectors with nine to 18 crimp contacts and a strain-relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380". Switchcraft EN3 connectors seal up to IP68 and feature gold-plated standard contacts to ensure reliability as well as a patented grommet and O-ring-free design.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

EN3 Right Angle PCB Receptacles

Switchcraft EN3 Right Angle PCB Receptacles are designed to mate with existing EN3 Connectors and provide an IP68 rated sealed connection. Switchcraft EN3 Right Angle PCB Receptacles are harsh environment connectors with 26 AWG9 to AWG18 crimp contacts and strain relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380".