SC702CT

Switchcraft
502-SC702CT
SC702CT

Herst.:

Beschreibung:
Audio- und Video-Patchpanels A/V Direct Box w/ Custom Transformer
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 217.73 CHF 217.73
CHF 204.16 CHF 2’041.60
CHF 200.02 CHF 5’000.50

Produktattribut Attributwert Attribut auswählen
Switchcraft
Produktkategorie: Audio- und Video-Patchpanels
Accessories
105.7 mm
702
Marke: Switchcraft
Produkt-Typ: Patch Panels
Verpackung ab Werk: 1
Unterkategorie: Audio & Video Connectors
Montage: 1/4 in
Gewicht pro Stück: 681 g
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
8538900000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

A/V Boxes

Switchcraft A/V Boxes are ideal for a vast array of applications. The SC600 A/V box combines 14 adapters into one device and each side of the box functions separately. This A/V box can be used as a universal adapter or as a passive splitter. The SC700, SC702, and SC800 A/V boxes convert the outputs of equipment like guitars, keyboards, MP3 players, laptops and DJ mixers to balanced, mic level signals. These mic level signals can be connected to audio consoles, mic preamps, and house sound systems. The SC900 A/V boxes incorporate a revolutionary new innovation in DI technology that is called the Phantom Lift.

Pro Audio Boxes

Switchcraft Pro Audio Boxes include AudioStix adapters, RMAS1 microphone splitter, and A/V boxes. The AudioStix can be used as stand-alone adapters that are rear-mounted onto the QGPK series rack panels. The RMAS1 microphone splitter is a passive 3-way transformer isolated mic splitter ideal for sending a balanced audio input to 3 unique destinations. The Switchcraft A/V boxes are meant for a vast array of applications and include SC600, SC700, SC702, SC800, and SC900 A/V boxes.