FN9280B-2-100

TE Connectivity / Schaffner
631-FN9280B-2-100
FN9280B-2-100

Herst.:

Beschreibung:
AC-Strom-Eingangsmodule  2A SINGLE STAGE FLTR FLANGE-MEDICAL

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
16 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 40   Vielfache: 40
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 26.39 CHF 1'055.60

Produktattribut Attributwert Attribut auswählen
TE Connectivity
Produktkategorie: AC-Strom-Eingangsmodule 
RoHS:  
Inlets
Switched
Filtered
Yes
2 A
250 VAC
Panel Mount
Spring Cage
IEC-320 C-14
Single-Stage Filters
FN9280
Marke: TE Connectivity / Schaffner
Entflammbarkeitseinstufung: UL 94 V-2
Höhe: 55,6 mm
Gehäusematerial: Aluminum
Induktivität: 4.4 mH
Länge: 46.2 mm
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 25 C
Produkt-Typ: AC Power Entry Modules
Verpackung ab Werk: 40
Unterkategorie: Power Entry
Breite: 28.4 mm
Artikel # Aliases: 812346-SF
Gewicht pro Stück: 102 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators. 

FN9280 & FN9290 Ultra-Compact IEC Inlet Filters

TE Connectivity / Schaffner FN9280 and FN9290 Ultra-Compact IEC Inlet Filters are versatile power entry modules available as a single-stage filter (FN 9280) or dual-stage filter (FN 9290). The inlet filters feature rated currents up to 10A, a dual fuse holder, a 2-pole rocker switch, good conducted attenuation performance, and Faston or spring cage terminals. These power modules also offer a maximum continuous operating voltage of 250VAC, operating temperature range from -25°C to +85°C (25/85/21), and deep-drawn iron-sheet housing for the best possible shielding against magnetic fields.