FR450

TE Connectivity
814-FR450
FR450

Herst.:

Beschreibung:
Antennen Omni,FG,450-470MHz,1 50W
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
1 Woche Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 199.66 CHF 199.66
CHF 160.20 CHF 1’602.00
CHF 152.38 CHF 3’809.50

Produktattribut Attributwert Attribut auswählen
TE Connectivity
Produktkategorie: Antennen
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
450 MHz
470 MHz
UHF
Collinear
Fiberglass
5 dBi
20 MHz
50 Ohms
1.5:1
150 W
1 Band
Bracket Mount
Connector
N Female
460 MHz
33.5 in
12 in Ultralink Cable
Marke: TE Connectivity
Verpackung ab Werk: 1
Unterkategorie: Antennas
Gewicht pro Stück: 836.708 g
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
8529101000
USHTS:
8529104040
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g
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
Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Two-Way Radio Antennas

TE Connectivity's (TE) Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.