TBA 2-0522

TRACO Power
495-TBA2-0522
TBA 2-0522

Herst.:

Beschreibung:
DC/DC-Wandler – Durchsteckmontage 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 520

Lagerbestand:
520
sofort lieferbar
Auf Bestellung:
1’660
erwartet ab 22.07.2026
Lieferzeit ab Hersteller:
22
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 3.68 CHF 3.68
CHF 3.52 CHF 35.20
CHF 3.43 CHF 68.60
CHF 3.36 CHF 168.00
CHF 3.28 CHF 328.00
CHF 3.20 CHF 640.00
CHF 3.06 CHF 1’530.00

Produktattribut Attributwert Attribut auswählen
TRACO Power
Produktkategorie: DC/DC-Wandler – Durchsteckmontage
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
5.5 V
12 V
80 mA
- 12 V
80 mA
1.5 kV
SIP-7
19.55 mm (0.77 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
TBA 2
Marke: TRACO Power
Eingangsspannung: 4.5 V to 5.5 V
Maximale Betriebstemperatur: + 80 C
Minimale Betriebstemperatur: - 40 C
Montageart: Through Hole
Verpackung: Tube
Produkt: Isolated
Produkt-Typ: Isolated DC-DC Converters
Verpackung ab Werk: 10
Unterkategorie: DC-DC Converters
Artikel # Aliases: A0512S-2WR3
Gewicht pro Stück: 2.800 g
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
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
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
Cost-Efficient 1W-3W DC-DC Converters

TRACO Power Cost-Efficient 1W-3W DC-DC Converters feature products from the isolated TEA, TBA, and TEC series and the non-isolated TSR 1E series. The converters focus on a simple yet effective design approach to minimize component and labor costs. The devices are available in industry-standard SIP-3, SIP-4, and SIP-7 packages and provide standard I/O isolation of 1500VDC with options up to 4000VDC. Available input ranges include wide 2:1, ultra-wide 4:1, and +/-10% of nominal input. The modules have an operating temperature range of -40°C up to +86°C without derating. TRACO Power Cost-Efficient DC-DC Converters are optimized for the Internet of Things (IoT) and feature a three-year warranty. The converters are ideal for space and cost-critical applications and high-volume projects where price and long-term reliability are important.

Next Generation 1W & 2W SIP Converters

TRACO Power TBA 1 and TBA 2 DC/DC Converters are designed to cover a broad range of low-power, cost-critical requirements. These 1W and 2W converters are available in industry-standard SIP-4 and SIP-7 packages and are designed as a cost-effective solution with enhanced capability. TRACO Power TBA 1 and TBA 2 DC/DC Converters include continuous short circuit protection and I/O isolations of 1500VDC or 3000VDC. The series has an operating temperature range of –40°C to +85°C without derating.