TMJD4152NENLC

Taoglas
960-TMJD4152NENLC
TMJD4152NENLC

Herst.:

Beschreibung:
Modulare Steckverbinder / Ethernet-Steckverbinder RJ45 ICM, 10/100Base-T, 1x1, Vertical, 10 pin, THT, T+CMC, Unshielded, LED, PoE (400 mA), Reflow soldering, Industrial
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
16 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 100)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
CHF 3.42 CHF 3.42
CHF 3.12 CHF 31.20
CHF 3.07 CHF 76.75
Ganzes Reel (Sie bestellen ein Vielfaches von 100)
CHF 2.60 CHF 260.00
CHF 2.20 CHF 440.00
CHF 2.12 CHF 1’060.00
CHF 1.91 CHF 1’910.00
CHF 1.83 CHF 4’575.00
CHF 1.77 CHF 8’850.00
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von CHF 7.00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Produktattribut Attributwert Attribut auswählen
Taoglas
Produktkategorie: Modulare Steckverbinder / Ethernet-Steckverbinder
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
10P8C
Unshielded
Cat 5e
Through Hole
Vertical
Solder
350 mA
- 40 C
+ 85 C
Green, Yellow
User Selectable
Atmos
Reel
Cut Tape
MouseReel
Anwendung: Industrial
Marke: Taoglas
Kontaktmaterial: Copper Alloy
Kontaktüberzug: Gold
Entflammbarkeitseinstufung: UL 94 V-0
Anzahl der Ports: 1 Port
Anzahl der Positionen: 10 Position
Produkt-Typ: Modular Connectors / Ethernet Connectors
Verpackung ab Werk: 100
Unterkategorie: Modular Connectors / Ethernet Connectors
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
8536901100
USHTS:
8536694040
TARIC:
8536693000
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
Atmos RJ45 Integrated Magnetics Connectors

Taoglas Atmos RJ45 Integrated Magnetics Connectors are designed for commercial and industrial applications, supporting 10/100 Base-T and 1G Base-T speeds. These surface-mount and through-hole components provide reliable performance and maintain signal integrity that meets IEEE 802.3 standards. The series is suitable for shielded and unshielded Cat5e, Cat6, and Cat6a applications. Taoglas Atmos RJ45 Integrated Magnetics Connectors feature single-, dual-, and quad-port configurations and support PoE, PoE+, and PoE++. Applications include gateways, modems, copiers/printers, security systems, video game systems, industrial PCs, and more.

Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.