DPO2AUTO

Tektronix
795-DPO2AUTO
DPO2AUTO

Herst.:

Beschreibung:
Testzubehör - Sonstiges Application Module: Automotive Serial Triggering and Analysis (CAN, LIN)

Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
Tektronix
Produktkategorie: Testzubehör - Sonstiges
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
Accessories
Application Module
Automotive Serial Triggering and Analysis Module
Gray
Marke: Tektronix
Produkt-Typ: Test Accessories - Other
Verpackung ab Werk: 1
Unterkategorie: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Gewicht pro Stück: 272.155 g
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
9030900090
USHTS:
9030908911
TARIC:
9030900000
ECCN:
3A992
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
Digital Phosphor Oscilloscopes

Tektronix Digital Phosphor Oscilloscopes deliver the performance and tools to visualize signals and find answers quickly. It provides bandwidth from 100MHz to 200MHz, two to four channels, 1M points of usable record length, 5000wfms waveform capture rate, and a 7" display. DPO2000 Oscilloscopes feature a serial trigger and decode analysis options and a variable low-pass filter that also allows designers to see signal details to the full bandwidth. MSO2000 Oscilloscopes adds 16 integrated digital channels, enabling users to visualize and time correlate analog and digital signals on a single instrument. This integration extends triggering functionality across all 20 channels - which is ideal for debugging mixed signals.