P6251

Tektronix
795-P6251
P6251

Herst.:

Beschreibung:
Prüfspitzen PROBE DIFF HV WITH TEKPROBE-BNC INTERFACE 42V 1GHZ - CERTIFICATE OF TRACEABLE CALIBRATION STANDARD

Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
Tektronix
Produktkategorie: Prüfspitzen
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS: N
Differential Probe
High Voltage Probe
Marke: Tektronix
Produkt-Typ: Test Probes
Verpackung ab Werk: 1
Unterkategorie: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Gewicht pro Stück: 163 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

                        
The supplier reports that the soft carry case used to store and
transport this product includes a transparent plastic cardholder
window stitched at the exterior of the soft carrycase, contains
cadmium and may not fully meet the substance restrictions set by
the EU RoHS Directive 2011/65/EU / REACH. The cadmium is only
present in the transparent cardholder window and is limited to
about 0.2 mg, which is above the regulatory limit of 0.1 mg for
this cardholder. This issue should have no impact on human
health, as cadmium is generally absorbed in ingestion or
inhalation; dermal is not regarded to be significant.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0522-4

Konformitätscodes
CNHTS:
9030900090
USHTS:
9030908911
TARIC:
9030900000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

High Voltage Differential Probes

Tektronix High-Voltage Differential Probes allow users to safely and accurately make floating measurements. They are used for measuring the voltage difference between two test points where neither test point is at ground. These probes can be used for signals up to 6000V and bandwidths up to 200MHz. The devices have several options for connectivity, including a BNC interface (P5200A probes), TekVPI® interface (TMDP and THDP series probes), and a TekProbe® interface (P5202A, P5205A, and P5210A series probes). Tektronix High-Voltage Differential Probes are ideal for making non-ground referenced, floating, or isolated measurements because of their common-mode rejection capability. Other applications include switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, as well as power device evaluation.