LM359M/NOPB

Texas Instruments
926-LM359M/NOPB
LM359M/NOPB

Mfr.:

Description:
Special Purpose Amplifiers Dual High Speed Pr o grammable Current A A 926-LM359MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LM359
Current Differencing
2 Channel
400 MHz
60 V/us
70 dB
15 uA
22 V
5 V
18.5 mA
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 6 nV/sqrt Hz
Maximum Input Resistance: 2.5 kOhms
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.57 CHF 3.57
CHF 2.70 CHF 27.00
CHF 2.29 CHF 57.25
CHF 2.13 CHF 234.30
CHF 2.11 CHF 580.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 3.00
Min:
1

Similar Product

Texas Instruments LM359MX/NOPB
Texas Instruments
Special Purpose Amplifiers Dual High Speed Pr o grammable Current A A 926-LM359M/NOPB