LP3876ET-1.8/NOPB

Texas Instruments
926-LP3876ET18NOPB
LP3876ET-1.8/NOPB

Herst.:

Beschreibung:
LDO Spannungs-Regulator 3-A 7-V low-dropou t voltage regulator
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 270   Vielfache: 45
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.54 CHF 685.80
CHF 2.50 CHF 1'350.00
CHF 2.46 CHF 2'656.80
CHF 2.42 CHF 6'534.00

Produktattribut Attributwert Attribut auswählen
Texas Instruments
Produktkategorie: LDO Spannungs-Regulator
RoHS:  
Through Hole
TO-220-5
1.8 V
3 A
1 Output
Positive
2.5 V
7 V
Fixed
- 40 C
+ 125 C
800 mV
LP3876
Tube
Marke: Texas Instruments
Dropout-Spannung - Max.: 0.1 V at 300 mA, 1 V at 3 A
Ib - Eingangsruhestrom: 6 mA
Zeilenregulierung: 0.02 %
Ladungsregulierung: 0.08 %
Betriebsversorgungsstrom: 6 mA
Produkt-Typ: LDO Voltage Regulators
Verpackung ab Werk: 45
Unterkategorie: PMIC - Power Management ICs
Spannungsregulierungsgenauigkeit: 1.5 %
Gewicht pro Stück: 3 g
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

LP3876 3A Ultra-Low Dropout Linear Regulator

Texas Instruments LP3876 3A Fast Ultra Low Dropout Linear Regulators operate from a +2.5V to +7.0V input supply. These ultra-low dropout linear regulators respond very quickly to step changes in load, making them ideally suited for low voltage microprocessor applications. The LP3876 is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3876 to operate under extremely low dropout conditions with an ultra-low dropout voltage of 80mV at 300mA load current and 800mV at 3A load current (typically). Applications for the Texas Instruments LP3876 3A Fast Ultra-Low Dropout Linear Regulators include microprocessor power supplies, GTL, GTL+, BTL, and SSTL bus terminators, power supplies for DSPs, SCSI terminator, post regulators, high-efficiency linear regulators, and battery chargers.