MSP430F5324IZQER

595-MSP430F5324IZQER
MSP430F5324IZQER

Herst.:

Beschreibung:
16-Bit Mikrocontroller - MCU MSP430F532x Mixed Signal MCU

Lebenszyklus:
abgekündigt
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Ähnliches Produkt

Texas Instruments MSP430F5324IZXHR
Texas Instruments
16-Bit Mikrocontroller - MCU 25 MHz MCU with 64KB Flash 6KB SRAM 12 A A 595-MSP430F5324IZXH

Produktattribut Attributwert Attribut auswählen
Texas Instruments
Produktkategorie: 16-Bit Mikrocontroller - MCU
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
MSP430
64 kB
6 kB
BGA-80 MicroStar Junior
25 MHz
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F5324
Reel
Cut Tape
MouseReel
Marke: Texas Instruments
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: Not Available
Feuchtigkeitsempfindlich: Yes
Prozessor-Serie: Series 5
Produkt-Typ: 16-bit Microcontrollers - MCU
Verpackung ab Werk: 2500
Unterkategorie: Microcontrollers - MCU
Handelsname: MSP430
Watchdog-Timer: No Watchdog Timer
Gewicht pro Stück: 53.700 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.