MSP430F6631IZQWR

595-MSP430F6631IZQWR
MSP430F6631IZQWR

Herst.:

Beschreibung:
16-Bit Mikrocontroller - MCU MIXED SIGNAL MCU

Lebenszyklus:
abgekündigt
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
Texas Instruments
Produktkategorie: 16-Bit Mikrocontroller - MCU
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
MSP430
192 kB
16 kB
BGA-113 MicroStar Junior
25 MHz
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F6631
Reel
Cut Tape
MouseReel
Marke: Texas Instruments
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: SG
Feuchtigkeitsempfindlich: Yes
Prozessor-Serie: 6 Series
Produkt-Typ: 16-bit Microcontrollers - MCU
Art des Programmspeichers: Flash
Verpackung ab Werk: 2500
Unterkategorie: Microcontrollers - MCU
Handelsname: MSP430
Watchdog-Timer: No Watchdog Timer
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

MSP430F663x Microcontrollers

The Texas Instruments MSP430F663x Microcontrollers are MCU configurations with four 16-bit timers, a high-performance 12-bit analog-to-digital converter, two USCI, hardware multiplier, DMA, real-time clock module with alarm capabilities, comparator, USB 2.0, and up to 74 i/O pins. Typical applications for TI MSP430F663x MCUs include analog and digital sensor systems, digital motor control, remote controls, thermostats, digital timers, hand-held meters, and more. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.
Learn More

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.