MSP430FR68221IRGCR

Texas Instruments
595-430FR68221IRGCR
MSP430FR68221IRGCR

Herst.:

Beschreibung:
16-Bit Mikrocontroller - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM 116
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
18 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 2000   Vielfache: 2000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 2000)
CHF 2.59 CHF 5’180.00
CHF 2.58 CHF 10’320.00

Produktattribut Attributwert Attribut auswählen
Texas Instruments
Produktkategorie: 16-Bit Mikrocontroller - MCU
RoHS:  
64 kB
VQFN-64
SMD/SMT
- 40 C
+ 85 C
MSP430FR68221
Reel
Marke: Texas Instruments
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: 16-bit Microcontrollers - MCU
Verpackung ab Werk: 2000
Unterkategorie: Microcontrollers - MCU
Handelsname: MSP430
Watchdog-Timer: No Watchdog Timer
Artikel # Aliases: MSP430FR6972IRGCR
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
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
MSP430FRx Ultra Low-Power FRAM MCUs

Texas Instruments MSP430FRx Ultra Low-Power FRAM Microcontrollers (MCUs) consist of embedded FRAM non-volatile memory plus an ultra-low-power 16-bit MSP430 CPU, and different peripherals targeted for various applications. These MCUs feature seven low-power modes that are optimized to achieve extended battery life in portable and wireless sensing applications. With FRAM non-volatile memory, it combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash with lower total power consumption. These devices include a variety of peripherals, including a 10-bit ADCs, 16-channel comparator, and hysteresis capabilities, three enhanced serial channels capable of I2C, SPI, or UART protocols, internal DMA, hardware multiplier, real-time clock, five 16-bit timers, and more. These devices are ideal for use in cold chain applications because they allow the engineer to write quickly to save power. By using flexible non-volatile FRAM you can store applications, data, or both. By using FRAM, it also allows the highest reliability by being able to log data continuously with a 1015 write endurance and proven 10-year data retention at 85ºC. The MSP430FRx-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.

Prozessoren

Texasinstruments Prozessoren bieten ein umfassendes Portfolio, bewährte Software und weltweite Unterstützung und ermöglichen branchenführende Lösungen in der Automobilindustrie und der Industrie. TI widmet sich der Entwicklung und Optimierung der Prozessoren von heute, um die Intelligenz, die Leistung und die Kostenanforderungen in Automobil-und Industrieapplikationen von morgen zu erreichen. Skalierbare Hardware-und Software-Plattformen mit gemeinsamen Code ermöglichen Entwicklern die nahtlose Wiederverwendung und die Migration über Geräte hinweg, um die zukünftigen Investitionen zu schützen.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.