TAS6422EQDKQRQ1

Texas Instruments
595-TAS6422EQDKQRQ1
TAS6422EQDKQRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 75-W 2-M Hz 2-channel 4.5-V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
75 W
0.02 %
HSSOP-56
4 Ohms
4.5 V
26.4 V
- 40 C
+ 125 C
SMD/SMT
TAS6422E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 2 MHz
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS6422E-Q1 Digital-Input Class-D Audio Amplifier

Texas Instruments TAS6422E-Q1 Digital-Input Class-D Audio Amplifier implements a 2.1MHz PWM switching frequency enabling a cost-optimized solution in a very small PCB size. It also enables full operation down to 4.5V for start/stop events and exceptional sound quality with up to 40kHz audio bandwidth. The device adds EMI management features that include a spread-spectrum to assist in system level EMI challenges.

In Stock: 717

Stock:
717 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 6.47 CHF 6.47
CHF 5.01 CHF 50.10
CHF 4.64 CHF 116.00
CHF 4.24 CHF 424.00
CHF 4.04 CHF 1’010.00
Full Reel (Order in multiples of 1000)
CHF 4.04 CHF 4’040.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.