TPS54610PWPRG4
Siehe Produktspezifikationen
Herst.:
Beschreibung:
Voltage Regulators - Switching Regulators 6A Sync Buck Convert er ALT 595-TPS54610 ALT 595-TPS54610PWPR
Auf Lager: 652
-
Lagerbestand:
-
652 sofort lieferbarEin unerwarteter Fehler ist aufgetreten. Bitte versuchen Sie es später noch einmal.
-
Lieferzeit ab Hersteller:
-
6 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Preis (CHF)
| Menge | Stückpreis |
Erw. Preis
|
|---|---|---|
| Gurtabschnitt / MouseReel™ | ||
| CHF 4.72 | CHF 4.72 | |
| CHF 3.33 | CHF 33.30 | |
| CHF 3.11 | CHF 77.75 | |
| CHF 2.73 | CHF 273.00 | |
| CHF 2.59 | CHF 647.50 | |
| CHF 2.33 | CHF 1'165.00 | |
| CHF 1.96 | CHF 1'960.00 | |
| Ganzes Reel (Sie bestellen ein Vielfaches von 2000) | ||
| CHF 1.80 | CHF 3'600.00 | |
Alternativverpackung
Ähnliches Produkt
Datenblatt
Application Notes
- Designing for Small-Size High-Freq Applications Using TPS546xx DC/DC Converters
- Designing With the TPS54610 Synchronous Buck Regulator (Rev. A)
- Optimizing the Layout of the TPS546xx for Thermal Performance (Rev. A)
- Power for V5's Transceiver using DC/DC Converters with Integrated FETs
- Q3 2007 Issue Analog Applications Journal
- Simultaneous power-down sequencing with the TPS74x01 family of linear regulators
- Thermal Performance of SWIFT(TM) DC/DC Converters in the 28-Pin HTSSOP Package
- Using Low Voltage SWIFT DC/DC Converters with Ceramic Capacitors
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Liechtenstein

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9