TPS71715DCKTG4
Siehe Produktspezifikationen
Herst.:
Beschreibung:
LDO Spannungs-Regulator 150mA Fixed (1.5V) Lo Noise Hi PSRR
Verfügbarkeit
-
Lagerbestand:
-
Ein unerwarteter Fehler ist aufgetreten. Bitte versuchen Sie es später noch einmal.
Alternativverpackung
Datenblatt
EOL
Images
Models
PCN
Product Catalogs
SPICE Models
- TPS71701 Unencrypted PSpice Transient Model
- TPS71709 Unencrypted PSpice Transient Model
- TPS71710 Unencrypted PSpice Transient Model
- TPS71711 Unencrypted PSpice Transient Model
- TPS71712 Unencrypted PSpice Transient Model
- TPS71713 Unencrypted PSpice Transient Model
- TPS71715 Unencrypted PSpice Transient Model
- TPS717185 PSPICE Transient Model
- TPS71719 Unencrypted PSpice Transient Model
- TPS71721 Unencrypted PSpice Transient Model
- TPS71726 Unencrypted PSpice Transient Model
- TPS71727 Unencrypted PSpice Transient Model
- TPS717285 Unencrypted PSpice Transient Model
- TPS71729 Unencrypted PSpice Transient Model
- TPS71730 Unencrypted PSpice Transient Model
- TPS71733 Unencrypted PSpice Transient Model
- TPS71750 Unencrypted PSpice Transient Model
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Liechtenstein

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9