TPS79933DDCTG4
Siehe Produktspezifikationen
Herst.:
Beschreibung:
LDO Spannungs-Regulator 200mA High PSRR LDO 3.3V
Auf Lager: 1’435
-
Lagerbestand:
-
1’435 sofort lieferbarEin unerwarteter Fehler ist aufgetreten. Bitte versuchen Sie es später noch einmal.
Preis (CHF)
| Menge | Stückpreis |
Erw. Preis
|
|---|---|---|
| Gurtabschnitt / MouseReel™ | ||
| CHF 1.41 | CHF 1.41 | |
| CHF 0.904 | CHF 9.04 | |
| CHF 0.809 | CHF 20.23 | |
| CHF 0.66 | CHF 66.00 | |
| Ganzes Reel (Sie bestellen ein Vielfaches von 250) | ||
| CHF 0.574 | CHF 143.50 | |
| CHF 0.545 | CHF 272.50 | |
| CHF 0.457 | CHF 457.00 | |
| CHF 0.417 | CHF 1’042.50 | |
| CHF 0.393 | CHF 1’965.00 | |
Alternativverpackung
Datenblatt
EOL
Images
Models
PCN
Product Catalogs
SPICE Models
- TPS79901 PSpice Transient Model
- TPS79912 PSpice Transient Model
- TPS799125 PSpice Transient Model
- TPS79913 PSpice Transient Model
- TPS79915 PSpice Transient Model
- TPS79918 PSpice Transient Model
- TPS799185 PSpice Transient Model
- TPS79919 PSpice Transient Model
- TPS799195 PSpice Transient Model
- TPS79920 PSpice Transient Model
- TPS79921 PSpice Transient Model
- TPS79925 PSpice Transient Model
- TPS79926 PSpice Transient Model
- TPS79927 PSpice Transient Model
- TPS799275 PSpice Transient Model
- TPS79928 PSpice Transient Model
- TPS799285 PSpice Transient Model
- TPS79930 PSpice Transient Model
- TPS799315 PSpice Transient Model
- TPS79932 PSpice Transient Model
- TPS79933 PSpice Transient Model (Rev. A)
- TPS79933 TINA-TI Transient Spice Model
- TPS79942 PSpice Transient Model
- TPS79945 PSpice Transient Model
- TPS799A57 PSpice Transient Model
- TPS799L57 PSpice Transient Model
Technical Resources
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Ursprungsland:
- Thailand
- Herstellungsland:
- Nicht lieferbar
- Land der Verbreitung:
- Nicht lieferbar
Liechtenstein

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9