TLP109(IGM-TPL,E

Toshiba
757-TLP109(IGM-TPLE
TLP109(IGM-TPL,E

Herst.:

Beschreibung:
Hochgeschwindigkeits-Optokoppler Pwr Supply 30V 125 degC 3750 Vrms

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 2'852

Lagerbestand:
2'852 sofort lieferbar
Lieferzeit ab Hersteller:
16 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.05 CHF 1.05
CHF 0.738 CHF 7.38
CHF 0.551 CHF 55.10
CHF 0.468 CHF 234.00
CHF 0.442 CHF 442.00
Ganzes Reel (Sie bestellen ein Vielfaches von 3000)
CHF 0.394 CHF 1'182.00
CHF 0.379 CHF 2'274.00
CHF 0.362 CHF 3'258.00
CHF 0.359 CHF 8'616.00

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Reel, Cut Tape
Verfügbarkeit:
Auf Lager
Preis:
CHF 1.59
Min:
1

Produktattribut Attributwert Attribut auswählen
Toshiba
Produktkategorie: Hochgeschwindigkeits-Optokoppler
RoHS:  
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
25 % to 75 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
Cut Tape
Marke: Toshiba
Produkt-Typ: High Speed Optocouplers
Verpackung ab Werk: 3000
Unterkategorie: Optocouplers
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

TLP109 / TLP116A Photocouplers

Toshiba TLP109 and TLP116A Photocouplers are offered in small surface-mount packages. These Toshiba photocouplers with reinforced insulation are housed in an SO6 package, which is pin-compatible with the conventional MFSOP6 package but at a reduced maximum PCB mounted height of 2.3mm.