TLP5752(TP4,E

Toshiba
757-TLP5752TP4E
TLP5752(TP4,E

Herst.:

Beschreibung:
Optisch isolierte Gate-Treiber Photocoupler 30V 2.5A 5000Vrms
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
Minimum: 1500   Vielfache: 1500
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 1500)
CHF 0.931 CHF 1’396.50
CHF 0.904 CHF 2’712.00

Produktattribut Attributwert Attribut auswählen
Toshiba
Produktkategorie: Optisch isolierte Gate-Treiber
TLP5752
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 110 C
40 mW
150 ns
15 ns
8 ns
Reel
Marke: Toshiba
Produkt-Typ: Optically Isolated Gate Drivers
Verpackung ab Werk: 1500
Unterkategorie: Optocouplers
Typ: Photocoupler
Gewicht pro Stück: 126 mg
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
8541498000
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
TLP575x Photocouplers

Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.