U223-007-IND-1

Tripp Lite
545-U223-007-IND-1
U223-007-IND-1

Herst.:

Beschreibung:
USB-Hubs 7 PORT IND USB 2.0 HUB

Auf Lager: 53

Lagerbestand:
53 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 89.20 CHF 89.20
CHF 80.91 CHF 809.10
CHF 79.78 CHF 1’994.50

Produktattribut Attributwert Attribut auswählen
Tripp Lite
Produktkategorie: USB-Hubs
RoHS:  
USB 2.0
480 Mb/s
DIN Rail, Wall
Hubs & Switches
Marke: Tripp Lite
Produkt-Typ: Interface Modules
Verpackung ab Werk: 1
Unterkategorie: Embedded Solutions
Gewicht pro Stück: 521.631 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Malaysia
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Malaysia
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Industrie-USB-Hubs

Eaton Tripp Lite Industrial-Grade Hubs are made of heavy-duty all-metal housing that’s durable and able to withstand the harsh physical conditions in industrial and commercial applications, such as factories, construction sites, supply rooms, and warehouses. Machines on the shop floor can generate electrostatic discharges, wiping out data and damaging sensitive electronics. Electrostatic discharges and other industrial conditions can disable hubs connecting external hard drives, barcode scanners, industrial printers, and more. Tripp Lite USB hubs provide ESD protection to ±15kV, reducing potential static damage to connected peripherals. This feature works in tandem with overcurrent protection to safeguard connected devices against damage and data loss from power surges.

Industrietaugliche IT-Lösungen

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.