3602-191TC

Trumeter
186-3602-191TC
3602-191TC

Herst.:

Beschreibung:
Zähler & Tachometer 3602 99999.9 M 1:1 TC
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
CHF 371.22 CHF 371.22
CHF 330.52 CHF 3’305.20
CHF 318.06 CHF 7’951.50

Produktattribut Attributwert Attribut auswählen
Trumeter
Produktkategorie: Zähler & Tachometer
RoHS:  
Counters
+/- 1 %
6 Digit
Marke: Trumeter
Maximale Betriebstemperatur: + 50 C
Minimale Betriebstemperatur: - 10 C
Verpackung: Bulk
Produkt-Typ: Counters & Tachometers
Serie: 3602
Verpackung ab Werk: 1
Unterkategorie: Counters & Tachometers
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
9029108000
TARIC:
9029100090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Malaysia
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

3602 Series Mechanical Totalizing Counters

Trumeter 3602 Series Mechanical Totalizing Counters feature robust construction and count revolutions on many different types of production machinery. These counters are designed for continuous operation at high speeds, with the main shaft running in double oil-impregnated bearings, ensuring long-term, accurate, trouble-free service. These 3602 counters are provided with double or single drives with wing bushings and user-configurable left- or ride-side reset. Trumeter 3602 Series Mechanical Totalizing Counters have an IP40 environmental protection rating, 3000RPM maximum shaft speed, and 1:1, 1:10, 2:1, 3:1, and 4:1 gearing.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.