R7-4916

Trumeter
186-R7-4916
R7-4916

Herst.:

Beschreibung:
Zähler & Tachometer 115VDC, FRONT MNT, NON-RESET
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
CHF 43.19 CHF 43.19
CHF 33.32 CHF 333.20
CHF 32.38 CHF 971.40
CHF 31.60 CHF 1’896.00
CHF 30.75 CHF 3’228.75
510 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Trumeter
Produktkategorie: Zähler & Tachometer
RoHS:  
Counters
Non-Reset Counter
6 Digit
110 VDC
Marke: Trumeter
Maximale Betriebstemperatur: + 50 C
Minimale Betriebstemperatur: - 10 C
Verpackung: Bulk
Produkt-Typ: Counters & Tachometers
Serie: 4916
Verpackung ab Werk: 15
Unterkategorie: Counters & Tachometers
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
9029108000
TARIC:
9029100090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Indien
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.

4916 Series Low Power Consumption Counters

Trumeter 4916 Series Low Power Consumption Counters feature 6-digit, non-reset electromechanical counters with a patented high-performance mechanism. The counters operate over a wide range of AC/DC voltages with low power consumption. The 4916 series provides two mounting options, base-mount and behind-the-panel (front-mount), with a rugged plastic package. The Trumeter 4916 Series Low Power Consumption Counters will not lose their count during power failures or from electrical noise, which makes them ideal for machinery applications. Typical applications include mail equipment, elevators, and photo, vending, gaming, copy, and ticket machines.