VI-LUY-CU

Vicor
Nicht zugewiesen
VI-LUY-CU

Herst.:

Beschreibung:
Netzteile – Gehäusemontage 3.3V 40A FLATPAC 1UP

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
Vicor
Produktkategorie: Netzteile – Gehäusemontage
REACH - SVHC:
50 W, 200 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
3.3 VDC
40 A
Enclosed
4.242 kVDC
90 %
Industrial
234.8 mm (9.244 in)
124.5 mm (4.902 in)
34.8 mm (1.37 in)
FlatPAC
Marke: Vicor
Ladungsregulierung: Regulated
Montageart: Chassis
Open Frame/gekapselt: Enclosed
Produkt: Switching Supplies
Produkt-Typ: Switching Power Supplies
Unterkategorie: Power Supplies
Handelsname: FlatPAC
Typ: AC-DC Converter
Gewicht pro Stück: 1 kg
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
8504401400
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

FlatPAC™ 50-600W Autoranging AC/DC Switchers

Vicor FlatPAC™ 50-600W Autoranging AC/DC Switchers feature a microcontroller architecture with 115/230VAC autoranging inputs. The FlatPAC™ switchers meet FCC Part 15, EN55022, and Class B conducted emission requirements. These autoranging AC/DC switchers feature 135% (maximum) current limit, remote sensing, and 80-90% efficiency. These switchers also have a 40ms ride-through time, Over-Voltage Protection (OVP), and thermal shutdown.