BFC241642004
Siehe Produktspezifikationen
Herst.:
Beschreibung:
Folienkondensatoren .2uF 2% 63volts
Auf Lager: 373
-
Lagerbestand:
-
373 sofort lieferbarEin unerwarteter Fehler ist aufgetreten. Bitte versuchen Sie es später noch einmal.
Preis (CHF)
| Menge | Stückpreis |
Erw. Preis
|
|---|---|---|
| CHF 3.51 | CHF 3.51 | |
| CHF 2.66 | CHF 26.60 | |
| CHF 2.37 | CHF 118.50 | |
| CHF 2.21 | CHF 221.00 | |
| CHF 2.17 | CHF 1’085.00 | |
| CHF 2.02 | CHF 1’515.00 | |
| CHF 1.84 | CHF 9’660.00 |
Datenblatt
Application Notes
EOL
Technical Resources
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250010
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Liechtenstein

Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors
BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.
Please contact a Mouser Representative for further
information on these changes.
5-0207-3