MMB02070D2409DB200

Vishay / Beyschlag
594-MMB02070D2409DB2
MMB02070D2409DB200

Herst.:

Beschreibung:
MELF Widerstände MMB 0207-25 0.5% B2 24R

Lebenszyklus:
Neu bei Mouser
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
CHF 0.714 CHF 0.71
CHF 0.401 CHF 4.01
CHF 0.325 CHF 8.13
CHF 0.243 CHF 24.30
CHF 0.212 CHF 53.00
CHF 0.192 CHF 96.00
CHF 0.127 CHF 127.00
CHF 0.126 CHF 504.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Vishay
Produktkategorie: MELF Widerstände
MMx Professional
24 Ohms
400 mW
0.5 %
25 PPM / C
200 V
MELF 0207
2.2 mm
5.8 mm
Marke: Vishay / Beyschlag
Montageart: PCB Mount
Produkt: Professional Resistors Thin Film SMD
Produkt-Typ: MELF Resistors
Verpackung ab Werk: 2000
Unterkategorie: Resistors
Gewicht pro Stück: 110 mg
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
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Deutschland
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

MMU 0102 Professional MELF Resistors

Vishay / Beyschlag MMU 0102 Professional Series MELF Resistors are professional, advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Available in DIN rail package size 0102 and CECC RC 2211M, the MMU 0102 Series features a resistance range of 0.22Ω to 2.21MΩ and a 150V operating voltage. With excellent overall stability (exceeds Class 0.25), the Vishay / Beyschlag MMU 0102 Series MELF Resistors offer force-fitted steel caps (tin plated on nickel barrier), a pure Sn termination on Ni barrier layer, and are compatible with lead (Pb)-free and lead containing soldering process.

MMx Professional Series MELF Resistors

Vishay MMx Professional Series MELF Resistors are advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

MMx Precision & Professional MELF Resistors

Vishay MMx Precision and Professional MELF Resistors are advanced-technology precision thin film resistors that combine the proven reliability of professional products with advanced precision and stability. These AEC-Q200-qualified resistors offer advanced metal film technology and intrinsic sulfur resistance. Professional MELF resistors offer excellent pulse load capability. Vishay MMx Precision and Professional MELF Resistors are suitable for various markets, including automotive, telecommunication, industrial, and medical.