WSLP2010R0200FEA
Siehe Produktspezifikationen
Herst.:
Beschreibung:
Strommesswiderstände - SMD .02 OHM 1% 2W 75PPM
Auf Lager: 33
-
Lagerbestand:
-
33sofort lieferbarEin unerwarteter Fehler ist aufgetreten. Bitte versuchen Sie es später noch einmal.
-
Auf Bestellung:
-
20’000erwartet ab 11.11.2026
-
Lieferzeit ab Hersteller:
-
26Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Preis (CHF)
| Menge | Stückpreis |
Erw. Preis
|
|---|---|---|
| CHF 0.94 | CHF 0.94 | |
| CHF 0.542 | CHF 5.42 | |
| CHF 0.535 | CHF 13.38 | |
| CHF 0.494 | CHF 1’976.00 | |
| CHF 0.469 | CHF 3’752.00 |
Datenblatt
Application Notes
- Choosing Current Sense Resistors for Li-Ion Batteries
- Components and Methods for Current Measurement
- Intelligent Li-ion Rechargeable Batteries and Power Metal Strip® Resistors
- Low Value Power Metal Strip Resistors - DC/DC Converter
- Smart Lithium-Ion Rechargeable Battery and Power Metal Strip Resistors (Simplified Chinese)
- Temperature Coefficient of Resistance for Current Sensing
- Thermal Management for Surface-Mount Devices
- 지능형 리튬이온 충전식 배터리 및 Power Metal Strip® 저항기
Models
PCN
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Current Sense Resistors - High Current, Low Resistance (Japanese)
- Current Sense Resistors for Battery Management and Safety - In a Nutshell
- Current Sensing Resistors - Battery Management and Security (Simplified Chinese)
- Current Sensing Resistors Are High Power and Low Impedance (Simplified Chinese)
- Current Sensing Resistors Have High Power and Low Resistance Values (Simplified Chinese)
- Packaging - Wirewound, Metal Film, and Power Metal Strip Packaging
- Power Metal Strip Resistors Pulse Capability
- SMD Current Sense: AEC-Q200 vs. Vishay Qualification
- Thermal EMF for Low Ohmic Value Resistors
- Thermal EMF for Low Ohmic Value Resistors (Chinese Simplified)
- Thermal EMF for Low Ohmic Value Resistors (Japanese)
- WSL Current Sense Resistors - In a Nutshell
- WSL Type Resistors
- WSL Type Resistors (Simplified Chinese)
- WSLP Series - Current Sense Resistors, High Power, Low Resistance - In a Nutshell
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- USHTS:
- 8533210030
- ECCN:
- EAR99
Liechtenstein
