LTO100F390R0JTE3

Vishay / Sfernice
72-LTO100F390R0JTE3
LTO100F390R0JTE3

Herst.:

Beschreibung:
Dickfilmwiderstände - Durchgangsloch LTO 100 F 390U 5% TU30 e3
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
CHF 7.74 CHF 7.74
CHF 5.14 CHF 51.40
CHF 4.15 CHF 249.00
CHF 3.84 CHF 460.80
CHF 3.63 CHF 1’851.30
CHF 3.53 CHF 3’600.60
CHF 3.52 CHF 8’870.40

Produktattribut Attributwert Attribut auswählen
Vishay
Produktkategorie: Dickfilmwiderstände - Durchgangsloch
RoHS:  
LTO
390 Ohms
100 W
5 %
200 PPM / C
- 55 C
+ 175 C
500 V
15.76 mm
Radial
Tube
Non-Inductive Resistors
20.7 mm
1.5 mm
10.16 mm
Thick Film Resistors Leaded
Power Resistor, Thick Film Technology
5 mm
Marke: Vishay / Sfernice
Montageart: PCB Mount
Verpackung/Gehäuse: TO-247-2
Produkt-Typ: Thick Film Resistors
Verpackung ab Werk: 30
Unterkategorie: Resistors
Technologie: Thick Film
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
LTO Power Resistors

Vishay / Sfernice LTO Power Resistors combine high power capability with strong thermal efficiency for demanding power electronics. Based on thick-film technology, these resistors offer excellent heat conduction, allowing for direct mounting on a heatsink and supporting continuous power ratings of 30W, 50W, 100W, and 150W. The surge performance is optimized for dynamic loads, with pulse absorption ranging from 20J/0.1s to 75J/0.1s, depending on the model. Precision laser trimming ensures stable and accurate performance across a wide resistance range from 0.01Ω to 1.3MΩ. The TO-220 and TO-247 packages are easily integrated into compact, high-power assemblies. The entire Vishay / Sfernice LTO lineup is AEC-Q200 qualified, guaranteeing automotive-grade robustness and long-term reliability. Typical applications include motor drives, snubbers and braking circuits, power conversion, and battery and energy storage.