M-0402K2702FSTS

Vishay
71-M-0402K2702FSTS
M-0402K2702FSTS

Herst.:

Beschreibung:
Dickfilmwiderstände - SMD M-0402 100PPM 27K 1% S TS e3

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
CHF 5.69 CHF 5.69
CHF 3.63 CHF 36.30
CHF 2.80 CHF 140.00
CHF 2.49 CHF 249.00
CHF 2.41 CHF 602.50
CHF 2.15 CHF 1’075.00
CHF 2.12 CHF 2’120.00
CHF 2.07 CHF 5’175.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Vishay
Produktkategorie: Dickfilmwiderstände - SMD
M
27 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 65 C
+ 155 C
30 V
0402
1005
0.254 mm (0.01 in)
0.559 mm (0.022 in)
0.838 mm (0.033 in)
High Reliability
Wrap-Around Termination
Marke: Vishay
Montageart: PCB Mount
Produkt-Typ: Thick Film Resistors
Verpackung ab Werk: 1
Unterkategorie: Resistors
Technologie: Thick Film
Montage: SMD/SMT
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
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
M Series High-Reliability Thick Film Resistors

Vishay / Thin Film M Series High-Reliability Thick Film Resistors are surface-mount chip resistors with the same high reliability and stability found in military-grade resistors. The M series features wraparound terminations with a thin film adhesion layer and a leach-resistant nickel barrier layer for +150°C operating conditions. These Vishay resistors use a Ruthenium-based cermet thick film material for dependable performance. These chip resistors are available in a wide range of sizes, values, and performance characteristics. The M series is 100% electrical tested for tolerance and thermal shock and typically meets the performance requirements of MIL-PRF-55342 group A.