M-1206K1622FSTF

Vishay
71-M-1206K1622FSTF
M-1206K1622FSTF

Herst.:

Beschreibung:
Dickfilmwiderstände - SMD M-1206 100PPM 16.2K 1% S TF e3

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
Minimum: 4000   Vielfache: 4000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.508 CHF 2’032.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Vishay
Produktkategorie: Dickfilmwiderstände - SMD
M
16.2 kOhms
330 mW (1/3 W)
1 %
100 PPM / C
- 65 C
+ 155 C
100 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.838 mm (0.033 in)
High Reliability
Wrap-Around Termination
Marke: Vishay
Montageart: PCB Mount
Produkt-Typ: Thick Film Resistors
Verpackung ab Werk: 4000
Unterkategorie: Resistors
Technologie: Thick Film
Montage: SMD/SMT
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
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
M Series High-Reliability Thick Film Resistors

Vishay / Thin Film M Series High-Reliability Thick Film Resistors are surface-mount chip resistors with the same high reliability and stability found in military-grade resistors. The M series features wraparound terminations with a thin film adhesion layer and a leach-resistant nickel barrier layer for +150°C operating conditions. These Vishay resistors use a Ruthenium-based cermet thick film material for dependable performance. These chip resistors are available in a wide range of sizes, values, and performance characteristics. The M series is 100% electrical tested for tolerance and thermal shock and typically meets the performance requirements of MIL-PRF-55342 group A.