MMA02040D1693BB300

Vishay
594-MMA02040D1693BB3
MMA02040D1693BB300

Herst.:

Beschreibung:
MELF Widerstände MMA 0204-25 0.1% BL 169K

Lebenszyklus:
Neu bei Mouser
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
CHF 0.626 CHF 0.63
CHF 0.355 CHF 3.55
CHF 0.288 CHF 7.20
CHF 0.215 CHF 21.50
CHF 0.187 CHF 46.75
CHF 0.17 CHF 85.00
CHF 0.112 CHF 112.00
CHF 0.111 CHF 333.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Vishay
Produktkategorie: MELF Widerstände
MMx Precision
169 kOhms
250 mW (1/4 W)
0.1 %
25 PPM / C
- 55 C
+ 125 C
200 V
MELF 0204
1.4 mm
3.6 mm
Anwendung: Automotive, Industrial, Medical, Telecommunication
Marke: Vishay
Montageart: PCB Mount
Produkt: Thin Film MELF Resistors
Produkt-Typ: MELF Resistors
Verpackung ab Werk: 3000
Unterkategorie: Resistors
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
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
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
MMx Precision & Professional MELF Resistors

Vishay MMx Precision and Professional MELF Resistors are advanced-technology precision thin film resistors that combine the proven reliability of professional products with advanced precision and stability. These AEC-Q200-qualified resistors offer advanced metal film technology and intrinsic sulfur resistance. Professional MELF resistors offer excellent pulse load capability. Vishay MMx Precision and Professional MELF Resistors are suitable for various markets, including automotive, telecommunication, industrial, and medical.