PHP01206E4021BST3

Vishay
71-PHP01206E4021BST3
PHP01206E4021BST3

Herst.:

Beschreibung:
Dünnfilmwiderstände - SMD PHP01206 25PPM 4.02K 0.1% S T3 e1
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
Minimum: 300   Vielfache: 300
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 3.87 CHF 1’161.00
CHF 3.75 CHF 2’250.00
CHF 3.54 CHF 4’248.00
CHF 3.42 CHF 9’234.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Vishay
Produktkategorie: Dünnfilmwiderstände - SMD
PHP
4.02 kOhms
0.1 %
25 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.83 mm (0.033 in)
- 55 C
+ 155 C
1 W
200 V
Marke: Vishay
Montageart: PCB Mount
Produkt: Thin Film Resistors SMD
Produkt-Typ: Thin Film Resistors
Verpackung ab Werk: 300
Unterkategorie: Resistors
Technologie: Thin Film
Montage: SMD/SMT
Typ: High Power Thin Film Wraparound Chip Resistor
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
8533210030
TARIC:
8533210000
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
PHP High Power Resistors

Vishay / Dale PHP High Power Resistors have expanded to include new devices in compact 0603 and 0805 case sizes. The PHP High Power Resistors have enlarged backside terminations to reduce thermal resistance between the topside resistor layer and the solder joint on the user's circuit board. Other features include a resistance range of 10Ω to 30kΩ, wide temperature range up to 125°C, high power ratings up to 2.5W, resistance tolerance to ±0.1%, low absolute TCR of ±25ppm/°C, high purity ceramic substrate, and UL 94 V-0 flame resistance. Ideal applications include power supplies, power switching, braking system, test and measurement equipment, and motor deflection circuits.