MKP4F043905M00KSSD

WIMA
505-MKP4F043905MKSSD
MKP4F043905M00KSSD

Herst.:

Beschreibung:
Folienkondensatoren
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
CHF 2.89 CHF 2.89
CHF 2.09 CHF 20.90
CHF 1.81 CHF 90.50
CHF 1.60 CHF 160.00
CHF 1.40 CHF 800.80
CHF 1.32 CHF 1’510.08
CHF 1.22 CHF 6’280.56
10’010 Kostenvoranschlag

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
WIMA
Produktkategorie: Folienkondensatoren
RoHS:  
MKP 4
Marke: WIMA
Produkt-Typ: Film Capacitors
Verpackung ab Werk: 286
Unterkategorie: Capacitors
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
8532250070
TARIC:
8532250000
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
MKP4 Metallized Polypropylene Capacitors

WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100VDC to 2000VDC. These MKP4 capacitors operate at -55ºC to 100ºC temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.