WR04W4224FTL

Walsin
791-WR04W4224FTL
WR04W4224FTL

Herst.:

Beschreibung:
Dickfilmwiderstände - SMD 0402 4M22 1% Lead Free
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
CHF 0.149 CHF 0.15
CHF 0.027 CHF 0.27
CHF 0.013 CHF 1.30
CHF 0.009 CHF 2.25
CHF 0.008 CHF 4.00
CHF 0.007 CHF 7.00
CHF 0.004 CHF 20.00
Ganzes Reel (Sie bestellen ein Vielfaches von 10000)
CHF 0.002 CHF 20.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Walsin
Produktkategorie: Dickfilmwiderstände - SMD
RoHS:  
Reel
Cut Tape
WR
4.22 MOhms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm
0.5 mm
0.35 mm
Marke: Walsin
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: TW
Montageart: PCB Mount
Produkt-Typ: Thick Film Resistors
Verpackung ab Werk: 10000
Unterkategorie: Resistors
Technologie: Thick Film
Montage: SMD/SMT
Gewicht pro Stück: 0.650 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WR Thick Film Resistors

Walsin WR Thick Film Resistors feature high reliability, stability, and assembly cost-effectiveness. These thick film resistors provide high component and equipment reliability. The devices are RoHS 2 compliant and halogen-free. Walsin WR Thick Film General-Purpose chip Resistors operate over a -55°C to 155°C range. Typical applications include computer and telecom, consumer electrical equipment, and electronic data processing (EDP).