WR06X1430FTR

Walsin
791-WR06X1430FTR
WR06X1430FTR

Herst.:

Beschreibung:
Dickfilmwiderstände - SMD 0603 143R 1% Lead Free
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
CHF 0.269 CHF 0.27
CHF 0.067 CHF 0.67
CHF 0.033 CHF 3.30
CHF 0.024 CHF 6.00
CHF 0.021 CHF 10.50
CHF 0.019 CHF 19.00
Ganzes Reel (Sie bestellen ein Vielfaches von 5000)
CHF 0.006 CHF 30.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Walsin
Produktkategorie: Dickfilmwiderstände - SMD
RoHS:  
Reel
Cut Tape
WR
143 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
1.6 mm
0.8 mm
0.45 mm
Marke: Walsin
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: TW
Montageart: PCB Mount
Produkt-Typ: Thick Film Resistors
Verpackung ab Werk: 5000
Unterkategorie: Resistors
Technologie: Thick Film
Montage: SMD/SMT
Gewicht pro Stück: 2 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WR Thick Film Resistors

Walsin WR Thick Film Resistors feature high reliability, stability, and assembly cost-effectiveness. These thick film resistors provide high component and equipment reliability. The devices are RoHS 2 compliant and halogen-free. Walsin WR Thick Film General-Purpose chip Resistors operate over a -55°C to 155°C range. Typical applications include computer and telecom, consumer electrical equipment, and electronic data processing (EDP).