LHVC0603-5M9JT5

Welwyn Components / TT Electronics
756-LHVC0603-5M9JT5
LHVC0603-5M9JT5

Herst.:

Beschreibung:
Dickfilmwiderstände - SMD
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
CHF 0.214 CHF 0.21
CHF 0.10 CHF 1.00
CHF 0.055 CHF 5.50
CHF 0.045 CHF 11.25
CHF 0.041 CHF 20.50
CHF 0.038 CHF 38.00
Ganzes Reel (Sie bestellen ein Vielfaches von 5000)
CHF 0.026 CHF 130.00
CHF 0.025 CHF 250.00
CHF 0.023 CHF 575.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
TT Electronics
Produktkategorie: Dickfilmwiderstände - SMD
RoHS:  
Reel
Cut Tape
LHVC
5.9 MOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
200 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Voltage
Marke: Welwyn Components / TT Electronics
Montageart: PCB Mount
Produkt: Thick Film Resistors SMD
Produkt-Typ: Thick Film Resistors
Verpackung ab Werk: 5000
Unterkategorie: Resistors
Technologie: Thick Film
Montage: SMD/SMT
Gewicht pro Stück: 2 mg
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
8533210030
TARIC:
8533210000
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
LHVC Lower Range High Voltage Chip Resistors

Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors offer superior voltage performance (200V to 2kV range) over commercial range chips. Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors feature a 50KΩ to 10MΩ resistance range and are offered in 0603 to 2512 sizes. The series offers 0.1W to 1W power ratings.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.